Part Details for G2R-2A-T130-DC24 by OMRON Electronic Components LLC
Overview of G2R-2A-T130-DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-3.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
HM2P07PDT130N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable | |
HM2P07PDT130N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for G2R-2A-T130-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VDC 5A DPST-NO(29x13x25.5)mm THT RoHS: Compliant |
88 In Stock |
|
$4.4300 / $7.5000 | Buy Now |
|
Master Electronics | Power Relay 24VDC 5A DPST-NO(29x13x25.5)mm THT RoHS: Compliant |
88 In Stock |
|
$4.4300 / $7.5000 | Buy Now |