Part Details for G2R-2A-ASI-DC5 by OMRON Corporation
Overview of G2R-2A-ASI-DC5 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R9J06G039UGNP#BA0 | Renesas Electronics Corporation | Fully Compliant ASi-5 Transceiver ASSP | |
ASIPROGRKITUSB | Renesas Electronics Corporation | ASI Programmer Kit USB | |
7MP4130S20M | Renesas Electronics Corporation | 2MX32 CMOS SRAM MOD W/ASY |
Price & Stock for G2R-2A-ASI-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G2R-2A-ASI-DC5
|
Mouser Electronics | General Purpose Relays DPST-NO 5A Thru-Hole 5VDC 47 Ohm RoHS: Compliant | 0 |
|
$5.0700 / $8.6800 | Order Now |
DISTI #
000000000000986869
|
Sager | General Purpose Relays DPST-NO 5A Thru-Hole 5VDC 47 Ohm | 0 |
|
Buy Now |