Part Details for G2R-24-H DC12 by OMRON Electronic Components LLC
Overview of G2R-24-H DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G2R-24-H DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-G2R-24-H-DC12-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 12V Min Qty: 15 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT |
181 In Stock |
|
$6.3000 | Buy Now |
DISTI #
39-G2R-24-HDC12-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 12V Min Qty: 15 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8412 / $7.5102 | Buy Now |
DISTI #
71560413
|
RS | Power PCB Relay | Omron Electronic Components G2R-24-H DC12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5100 | RFQ |