Part Details for G2R-2-SNI DC24(S) by OMRON Industrial Automation
Overview of G2R-2-SNI DC24(S) by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2-SNI DC24(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J0995
|
Newark | Relay, Dpdt, 250Vac, 30Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:G2Rs Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation G2R-2-SNI DC24(S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$12.4700 / $13.5100 | Buy Now |
DISTI #
Z6246-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
33 In Stock |
|
$11.8966 / $17.1400 | Buy Now |
DISTI #
OMIG2R-2-SNI DC24(S)
|
Heilind Electronics | RELAY | Americas - 7 in Stock |
|
$10.5000 / $13.4400 | Buy Now |
DISTI #
OMIG2R-2-SNI DC24(S)
|
Interstate Connecting Components | RELAY | 1 |
|
$10.5000 / $13.4400 | Buy Now |