Part Details for G2R-2-SD DC6(S) by OMRON Corporation
Overview of G2R-2-SD DC6(S) by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2-SD DC6(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2141
|
Newark | General Purpose Relay, G2R Series, Power, Non Latching, Dpdt, 6 Vdc, 5 A Rohs Compliant: Yes |Omron G2R-2-SD DC6(S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 579 |
|
$3.9800 / $6.1200 | Buy Now |
DISTI #
G2R2SDDC6S
|
Avnet Americas | DPDT DIODE 6VDC - Bulk (Alt: G2R2SDDC6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6388 / $7.4559 | Buy Now |
DISTI #
653-G2R-2-SDDC6S
|
Mouser Electronics | General Purpose Relays DPDT 5A 6VDC PLUG-IN Relay RoHS: Compliant | 0 |
|
$10.5800 / $13.3300 | Order Now |