Part Details for G2R-2-S 24VDC (S) by OMRON Corporation
Overview of G2R-2-S 24VDC (S) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2-S 24VDC (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77349231
|
Verical | Power Relay 24VDC 5A DPDT(29x13x35.5)mm Socket Min Qty: 17 Package Multiple: 1 | Americas - 298 |
|
$3.7380 / $4.3680 | Buy Now |
DISTI #
G2R-2-S-24DC
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 5A Min Qty: 1 | 298 |
|
$2.7700 / $3.9500 | Buy Now |