Part Details for G2R-1Z4-AC120 by OMRON Corporation
Overview of G2R-1Z4-AC120 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1Z4-AC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G2R-1Z4-AC120
|
Mouser Electronics | General Purpose Relays SPDT 5A Thru-Hole 120VAC 6.5K Ohm RoHS: Compliant | 0 |
|
$12.7200 / $13.2200 | Order Now |
DISTI #
000000000000986800
|
Sager | General Purpose Relays SPDT 5A Thru-Hole 120VAC 6.5K Ohm Min Qty: 50 | 0 |
|
$11.6200 / $12.3000 | Buy Now |
Part Details for G2R-1Z4-AC120
G2R-1Z4-AC120 CAD Models
G2R-1Z4-AC120 Part Data Attributes:
|
G2R-1Z4-AC120
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-1Z4-AC120
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |