Part Details for G2R-1A4-DC5 by OMRON Electronic Components LLC
Overview of G2R-1A4-DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1A4-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B1142
|
Newark | Power Pcb Relay |Omron Electronic Components G2R-1A4-DC5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$5.2800 | Buy Now |
DISTI #
Z2323-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 5V Min Qty: 1 Lead time: 30 Weeks Container: Tray |
672 In Stock |
|
$4.0753 / $6.9900 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 8A SPST-NO(29x13x25.5)mm THT RoHS: Compliant |
90 In Stock 100 Factory Stock |
|
$3.9100 / $6.3300 | Buy Now |
|
Master Electronics | Power Relay 5VDC 8A SPST-NO(29x13x25.5)mm THT RoHS: Compliant |
90 In Stock 100 Factory Stock |
|
$3.9100 / $6.3300 | Buy Now |