Part Details for G2R-1A-T DC48 by OMRON Corporation
Overview of G2R-1A-T DC48 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1A-T DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1ATDC48
|
Avnet Americas | CUSTOM RELAY - Bulk (Alt: G2R1ATDC48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-G2R-1A-TDC48
|
Mouser Electronics | General Purpose Relays SPST-NO 10A 48VDC 4.17KOhm Bracket RoHS: Compliant | 37 |
|
$4.8900 / $7.3300 | Buy Now |
DISTI #
G2R-1A-T DC48
|
TTI | General Purpose Relays SPST-NO 10A 48VDC 4.17KOhm Bracket RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.3900 | Buy Now |