Part Details for G2R-1A-T AC240 by OMRON Corporation
Overview of G2R-1A-T AC240 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC | |
74AC240TELL-E | Renesas Electronics Corporation | HD74AC Series | |
74AC240P-E | Renesas Electronics Corporation | HD74AC Series |
Price & Stock for G2R-1A-T AC240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1ATAC240
|
Avnet Americas | CUSTOM RELAY - Bulk (Alt: G2R1ATAC240) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2500 / $11.0697 | Buy Now |
DISTI #
653-G2R-1A-TAC240
|
Mouser Electronics | General Purpose Relays SPST-NO 10A 240VAC 30KOhm Bracket RoHS: Compliant | 61 |
|
$12.6800 / $16.8800 | Buy Now |
Part Details for G2R-1A-T AC240
G2R-1A-T AC240 CAD Models
G2R-1A-T AC240 Part Data Attributes
|
G2R-1A-T AC240
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-1A-T AC240
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |