Part Details for G2R-1A-T AC12 by OMRON Corporation
Overview of G2R-1A-T AC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1A-T AC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1ATAC12
|
Avnet Americas | CUSTOM RELAY - Bulk (Alt: G2R1ATAC12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6375 / $5.5498 | Buy Now |
DISTI #
653-G2R-1A-TAC12
|
Mouser Electronics | General Purpose Relays SPST-NO 10A 12VAC 65Ohm Bracket RoHS: Compliant | 0 |
|
$7.8700 / $9.8500 | Order Now |
Part Details for G2R-1A-T AC12
G2R-1A-T AC12 CAD Models
G2R-1A-T AC12 Part Data Attributes
|
G2R-1A-T AC12
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-1A-T AC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |