Part Details for G2R-1A-E-T130 DC24 (ALTERNATE: G2R-1A-E-T130 DC24 BY OMI) by OMRON Electronic Components LLC
Overview of G2R-1A-E-T130 DC24 (ALTERNATE: G2R-1A-E-T130 DC24 BY OMI) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1A-E-T130 DC24 (ALTERNATE: G2R-1A-E-T130 DC24 BY OMI)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70175911
|
RS | SPST-NO PCB Mount Relay PC Pin 16 A 24V dc | Omron Electronic Components G2R-1A-E-T130 DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 137 |
|
$5.5100 / $6.0500 | Buy Now |