Part Details for G2R-1A-E-T130 DC18 by OMRON Corporation
Overview of G2R-1A-E-T130 DC18 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1A-E-T130 DC18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G2R-1AET130DC18
|
Mouser Electronics | General Purpose Relays SPST-NO 16A 18VDC Power PCB Relay RoHS: Compliant | 67 |
|
$4.9900 / $8.5500 | Buy Now |
Part Details for G2R-1A-E-T130 DC18
G2R-1A-E-T130 DC18 CAD Models
G2R-1A-E-T130 DC18 Part Data Attributes:
|
G2R-1A-E-T130 DC18
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-1A-E-T130 DC18
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |