Part Details for G2R-1A-E-AC220 by OMRON Electronic Components LLC
Overview of G2R-1A-E-AC220 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-C220003 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9366A-C220001 | SiTime | 1 to 220 MHz, Low Jitter Differential XO | |
SiT9121A-C220002 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for G2R-1A-E-AC220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C5196
|
Newark | Relay |Omron Electronic Components G2R-1A-E-AC220 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 220VAC 16A SPST-NO(29x13x25.5)mm THT RoHS: Compliant | 0 |
|
$5.3100 / $9.2300 | Buy Now |
|
Master Electronics | Power Relay 220VAC 16A SPST-NO(29x13x25.5)mm THT RoHS: Compliant | 0 |
|
$5.3100 / $9.2300 | Buy Now |