Part Details for G2R-14-T130 AC24 by OMRON Electronic Components LLC
Overview of G2R-14-T130 AC24 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC241SC | Rochester Electronics LLC | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | |
54AC244/BRA | Rochester Electronics LLC | 54AC244 - D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS - Dual marked (M38510/75705BRA) | |
54AC245/BSA | Rochester Electronics LLC | 54AC245/BSA - Dual marked (M38510-75503BSA) |
Price & Stock for G2R-14-T130 AC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C5295
|
Newark | Custom Relay |Omron Electronic Components G2R-14-T130 AC24 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z11705-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
70 In Stock |
|
$7.0976 / $10.6200 | Buy Now |
DISTI #
71560336
|
RS | Custom Relay | Omron Electronic Components G2R-14-T130 AC24 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5100 | RFQ |
DISTI #
OMRG2R-14-T130 AC24 BYOMI
|
Heilind Electronics | OMRG2R-14-T130 AC24 BY OMI 347473 | Americas - 0 in Stock7650 On Order |
|
$7.1631 / $7.7600 | Buy Now |