Part Details for G2R-14 AC120 by OMRON Corporation
Overview of G2R-14 AC120 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1201D125HL-C18 | Renesas Electronics Corporation | Dual 12-bit DAC, up to 125 Msps | |
DAC1208D750HN-C18 | Renesas Electronics Corporation | Dual 12-bit DAC; up to 750 Msps; 2x, 4x or 8x interpolating with JESD204A interface | |
DAC1201D125-DB | Renesas Electronics Corporation | DAC1201D125 |
Price & Stock for G2R-14 AC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S541200824503
|
Chip1Stop | Electromechanical Relay SPDT 10A 120VAC 6.5KOhm Through Hole RoHS: Compliant pbFree: Yes | 161 |
|
$8.6900 / $13.0000 | Buy Now |
DISTI #
G2R-14 AC120
|
Relay Specialties | Power Relay, 120 VAC8 Amps, SPDT (1 Form C)Through Hole, Non Latching Min Qty: 1 | 486 |
|
$7.5800 / $9.4000 | Buy Now |