Part Details for G2R-1-SND-DC12(S) by OMRON Corporation
Results Overview of G2R-1-SND-DC12(S) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G2R-1-SND-DC12(S) Information
G2R-1-SND-DC12(S) by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXHR | Coilcraft Inc | RF Inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free | |
0402DC-12NXGR | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for G2R-1-SND-DC12(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R-1-SND-DC12(S)
|
TTI | General Purpose Relays SPDT LED Indicator w/diode RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$11.7300 / $12.3100 | Buy Now |
|
Vyrian | Relays | 86 |
|
RFQ |
Part Details for G2R-1-SND-DC12(S)
G2R-1-SND-DC12(S) CAD Models
G2R-1-SND-DC12(S) Part Data Attributes
|
G2R-1-SND-DC12(S)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-1-SND-DC12(S)
OMRON Corporation
Power/Signal Relay, SPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 530mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | WITH LED INDICATOR AND DIODE | |
Body Breadth | 13 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.043 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 278 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@440VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13mm x 35.5mm | |
Reference Standard | CE; CSA; IEC; LR; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |