Part Details for G2R-1-SND DC12 by OMRON Corporation
Overview of G2R-1-SND DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G2R-1-SND DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82779952
|
Verical | Power Relay 12VDC 278Ohm 10A SPDT(29x13x35.5)mm Plug-In RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$9.5125 | Buy Now |
DISTI #
C1S541200915683
|
Chip1Stop | Electromechanical Relay 12VDC 278Ohm 10A SPDT (29x13x35.5)mm Plug-In General Purpose Relay RoHS: Compliant pbFree: Yes Container: Bulk | 5 |
|
$7.6100 | Buy Now |
Part Details for G2R-1-SND DC12
G2R-1-SND DC12 CAD Models
G2R-1-SND DC12 Part Data Attributes
|
G2R-1-SND DC12
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-1-SND DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |