There are no models available for this part yet.
Overview of G2R-1-S DC48(S) by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G2R-1-S DC48(S) by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G2R1SDC48S
|
Avnet Americas | SPST, 48VDC - Bulk (Alt: G2R1SDC48S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1107 / $4.9193 | Buy Now | |
DISTI #
653-G2R-1-SDC48S
|
Mouser Electronics | General Purpose Relays SPDT 10A 48VDC 4.17KOhm Socket RoHS: Compliant | 34 |
|
$5.2400 / $8.9800 | Buy Now |