Part Details for G2R-1-S AC200/(220)(S) by OMRON Industrial Automation
Results Overview of G2R-1-S AC200/(220)(S) by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G2R-1-S AC200/(220)(S) Information
G2R-1-S AC200/(220)(S) by OMRON Industrial Automation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G2R-1-S AC200/(220)(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7761-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 220V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7 In Stock |
|
$12.8625 / $17.5900 | Buy Now |
DISTI #
OMIG2R-1-S AC200/(220)(S)
|
Heilind Electronics | SPST,AC200240VAC G2R1SAC200220S | Americas - 0 in Stock |
|
Buy Now |