Part Details for G2R-1-E-T130 DC5 by OMRON Corporation
Overview of G2R-1-E-T130 DC5 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-E-T130 DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G2R-1-E-T130DC5
|
Mouser Electronics | General Purpose Relays SPDT 16A 5VDC RoHS: Compliant | 46 |
|
$5.6300 / $8.4400 | Buy Now |
Part Details for G2R-1-E-T130 DC5
G2R-1-E-T130 DC5 CAD Models
G2R-1-E-T130 DC5 Part Data Attributes:
|
G2R-1-E-T130 DC5
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-1-E-T130 DC5
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |