Part Details for G2K2P10S2E by Goford Semiconductor
Overview of G2K2P10S2E by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2K2P10S2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G2K2P10S2ETR-ND
|
DigiKey | MOSFET 2P-CH 100V 3.5A 8SOP Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.2040 / $0.2450 | Buy Now |
DISTI #
3141-G2K2P10S2ECT-ND
|
DigiKey | MOSFET 2P-CH 100V 3.5A 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3763 In Stock |
|
$0.2500 / $0.7600 | Buy Now |