Part Details for G2E140-AI28-01 by ebm-papst
Overview of G2E140-AI28-01 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8103AI-28-33E-24.00000 | SiTime | High Performance 1-110 MHz Oscillator | |
SiT9002AI-283N25DK125.000000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT8103AI-28-33S-50.00000 | SiTime | High Performance 1-110 MHz Oscillator |
Price & Stock for G2E140-AI28-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H4970
|
Newark | Centrifugal Blower, Blower Type:Centrifugal, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:247Mm, External Depth:130Mm, Air Flow - Cfm:282.5Cfm, Air Flow - M3/Min:8Mâ³/Min, Noise Rating:71Dba, Bearing Type:Ball Bearing Rohs Compliant: Yes |Ebm-Papst G2E140-AI28-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$363.6500 | Buy Now |
DISTI #
381-3458-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$312.8100 | Buy Now |
DISTI #
67H4970
|
Avnet Americas | AC Blower Ball Bearing 230V 0.7A/0.9A 160W/205W 50Hz/60Hz 2400RPM/2350RPM 285.5CFM/282.52CFM 71dB/72dB Flange Mount - Bulk (Alt: 67H4970) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$354.6700 / $369.5700 | Buy Now |
DISTI #
G2E140-AI28-01
|
Avnet Americas | AC Blower Ball Bearing 230V 0.7A/0.9A 160W/205W 50Hz/60Hz 2400RPM/2350RPM 285.5CFM/282.52CFM 71dB/72dB Flange Mount - Bulk (Alt: G2E140-AI28-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$236.8640 / $385.0001 | Buy Now |
DISTI #
5912-G2E140-AI28-01
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 140mm Round, 230VAC, 282.5CFM RoHS: Compliant | 9 |
|
$312.8000 / $312.8100 | Buy Now |
DISTI #
70105292
|
RS | Blower, Centrifugal, 230VAC, 226x247mm, Scroll, 285CFM, 160W, 2400RPM, Terminals | ebm-papst G2E140-AI28-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 18 |
|
$340.3400 | Buy Now |
|
Onlinecomponents.com | AC Blower Centrifugal, Ball Bearing, Voltage: 230V, Flow rate: 282.52CFM, Noise: 72dB RoHS: Compliant |
94 In Stock |
|
$320.4500 / $335.3100 | Buy Now |
DISTI #
000000000001109376
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 140mm Round, 230VAC, 282.5CFM Min Qty: 1 | 0 |
|
$302.5000 / $368.0200 | Buy Now |
DISTI #
C1S211900022966
|
Chip1Stop | Unclassified RoHS: Compliant | 43 |
|
$354.0000 / $405.0000 | Buy Now |
|
Master Electronics | AC Blower Centrifugal, Ball Bearing, Voltage: 230V, Flow rate: 282.52CFM, Noise: 72dB RoHS: Compliant |
94 In Stock |
|
$320.4500 / $335.3100 | Buy Now |
Part Details for G2E140-AI28-01
G2E140-AI28-01 CAD Models
G2E140-AI28-01 Part Data Attributes
|
G2E140-AI28-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
G2E140-AI28-01
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | APPROVAL: EN; GOST | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 130 mm | |
Length | 226.8 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.7 A | |
Rated Power | 160 W | |
Rated Voltage | 230 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 3520 g | |
Width | 247.5 mm |