-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Fan,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2579
|
Newark | Blower, 120Mm, 230Vac, 158.91Cfm, Blower Type:Centrifugal, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:120Mm, External Depth:98Mm, Air Flow - Cfm:158.91Cfm, Air Flow - M3/Min:4.5M³/Min, Noise Rating:-, Power Rating:- Rohs Compliant: Yes |Ebm-Papst G2E120-AR77-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$260.4500 / $280.2900 | Buy Now |
DISTI #
381-3453-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$277.4270 / $301.2100 | Buy Now |
DISTI #
53M2579
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: 53M2579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$260.4500 / $289.3900 | Buy Now |
DISTI #
G2E120-AR77-01
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: G2E120-AR77-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$246.0500 / $301.8462 | Buy Now |
DISTI #
5912-G2E120-AR77-01
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 120mm Round, 230VAC, 160CFM RoHS: Compliant | 21 |
|
$269.9500 / $295.5400 | Buy Now |
DISTI #
70371977
|
RS | Blower, Centrifugal, 230VAC, 178x184mm, Scroll, 159CFM, 105W, 2450RPM, Leadwires | ebm-papst G2E120-AR77-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7 |
|
$239.9200 / $299.9000 | Buy Now |
|
Onlinecomponents.com | Ac Centrifugal Blower RoHS: Compliant |
18 In Stock |
|
$253.2400 / $283.7000 | Buy Now |
DISTI #
74088001
|
Verical | Ac Centrifugal Blower RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 17 |
|
$329.2120 / $368.8100 | Buy Now |
DISTI #
68383754
|
Verical | Ac Centrifugal Blower RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$279.8565 / $316.0151 | Buy Now |
DISTI #
000000000002662006
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 120mm Round, 230VAC, 160CFM Min Qty: 1 | 0 |
|
$250.0000 / $306.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G2E120-AR77-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
G2E120-AR77-01
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | APPROVAL: EAC; EN | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 115 mm | |
Length | 178 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.44 A | |
Rated Power | 100 W | |
Rated Voltage | 230 V | |
Speed | 2450 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2000 g | |
Width | 184 mm |