Part Details for G2711 by Hamamatsu Photonics
Overview of G2711 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Part Details for G2711
G2711 CAD Models
G2711 Part Data Attributes
|
G2711
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G2711
Hamamatsu Photonics
Photo Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Dark Current-Max | 0.01 nA | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Optoelectronic Device Type | PN PHOTODIODE | |
Peak Wavelength | 650 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAsP | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |