Part Details for G27094731509JLA000 by Vishay Intertechnologies
Overview of G27094731509JLA000 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G27094731509JLA000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G27094731509JLA000
|
Avnet Americas | Resistor, 15 Ohm, ? 5%, 17 W, Axial Leaded, Wirewound, High Pulse - Bulk (Alt: G27094731509JLA000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1850 | Buy Now |
DISTI #
594-G27094731509JLA0
|
Mouser Electronics | Wirewound Resistors - Through Hole G207 15ohms 5% LA RoHS: Compliant | 78 |
|
$5.3600 / $10.3000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$5.3200 | Buy Now |
DISTI #
G27094731509JLA000
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 17 W, Axial Leaded, Wirewound, High Pulse (Alt: G27094731509JLA000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G27094731509JLA000
G27094731509JLA000 CAD Models
G27094731509JLA000 Part Data Attributes
|
G27094731509JLA000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G27094731509JLA000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 17W, 15ohm, 650V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON FLAMMABLE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.5 mm | |
Package Length | 50 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 17 W | |
Rated Temperature | 40 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 650 V |