Part Details for G25-2 by Orion Fans
Overview of G25-2 by Orion Fans
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G25-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2305
|
Newark | Metal Wire Guard, 25Mm Axial Fan Rohs Compliant: Yes |Orion Fans G25-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.7720 / $1.0200 | Buy Now |
DISTI #
36AJ7120
|
Newark | Bright Nickel Chrome Finish Steel Wire Guard, For 25Mm Fans |Orion Fans G25-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9900 / $1.0800 | Buy Now |
DISTI #
1053-1371-ND
|
DigiKey | FAN GUARD METAL 25MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2614 In Stock |
|
$0.7036 / $0.9800 | Buy Now |
DISTI #
670-G25-2
|
Mouser Electronics | Fan Accessories Fan Finger Guard for 25mm Fan, Bright Basic Wire, Bright Nickel Chrome RoHS: Compliant | 41 |
|
$0.7020 / $0.9600 | Buy Now |
DISTI #
70103511
|
RS | Fan Guard, Accessory, Wire,25mm, Electroplated Nickel | Orion Fans G25-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$0.7800 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | Steel Wire Guard - For 25mm Fans RoHS: Compliant |
600 In Stock |
|
$0.6580 / $1.0630 | Buy Now |
DISTI #
70364190
|
Verical | Thrml Mgmt Access Fan Guard 25mm Bright Steel Min Qty: 50 Package Multiple: 25 Date Code: 2325 | Americas - 600 |
|
$1.0460 / $1.4040 | Buy Now |
|
Powell Electronics | Fan Cords & Accessories Wire FanGuard Chrome for Fan Size 25mm Min Qty: 1 | 44 |
|
$0.8300 / $0.9800 | Buy Now |
DISTI #
4258821
|
element14 Asia-Pacific | METAL WIRE GUARD, 25MM AXIAL FAN RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$0.7457 / $0.9599 | Buy Now |