Part Details for G25/DM/5K/LEDG2 by Feit Electric
Overview of G25/DM/5K/LEDG2 by Feit Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G25/DM/5K/LEDG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y7401
|
Newark | Lamp Style:Globe, Lamp Base Type:Medium Screw, Led Color:Daylight White, Cct:5000K, Dimmable:Dimmable, Beam Angle:180°, Equivalent Wattage:40W, Luminous Flux:-, Power Rating:7.5W, Supply Voltage:120V, Energy Rating:-, Product Range:- |Feit Electric G25/DM/5K/LEDG2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |