Part Details for G240D25 by Crouzet
Overview of G240D25 by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for G240D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$42.0888 / $45.6000 | Buy Now |
|
Quest Components | 16 |
|
$47.5000 / $49.4000 | Buy Now |
Part Details for G240D25
G240D25 CAD Models
G240D25 Part Data Attributes
|
G240D25
Crouzet
Buy Now
Datasheet
|
Compare Parts:
G240D25
Crouzet
Solid State Relay
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CROUZET LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 3 V | |
Input Type | DC | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 24 mm | |
Overall Length | 57 mm |