There are no models available for this part yet.
Overview of G24071931002GIC000 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G24071931002GIC000 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G24071931002GIC000
|
Avnet Americas | Resistor, 10 kOhm, ± 2%, 7 W, Axial Leaded, Wirewound, High Pulse - Tape and Reel (Alt: G24071931002GIC000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6787 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$1.7200 | Buy Now | ||
DISTI #
G24071931002GIC000
|
Avnet Abacus | Resistor, 10 kOhm, � 2%, 7 W, Axial Leaded, Wirewound, High Pulse (Alt: G24071931002GIC000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for G24071931002GIC000 by Vishay Intertechnologies
Part Data Attributes for G24071931002GIC000 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
NON FLAMMABLE
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
8.5 mm
|
Package Length
|
20.5 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 10 Inch
|
Rated Power Dissipation (P)
|
7 W
|
Rated Temperature
|
40 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100,180 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
350 V
|
Alternate Parts for G24071931002GIC000
This table gives cross-reference parts and alternative options found for G24071931002GIC000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G24071931002GIC000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G24071931002G7B000 | Fixed Resistor, Wire Wound, 7W, 10000ohm, 350V, 2% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL | Vishay Intertechnologies | G24071931002GIC000 vs G24071931002G7B000 |