Part Details for G24071931000JIC000 by Vishay Intertechnologies
Overview of G24071931000JIC000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G24071931000JIC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G24071931000JIC000
|
Avnet Americas | Resistor High Power Wirewound 100 Ohm 5% 7W ?100ppm/?C to ?180ppm/?C Conformal PC Pin T/R - Tape and Reel (Alt: G24071931000JIC000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.8128 | Buy Now |
DISTI #
594-G24071931000JIC0
|
Mouser Electronics | Wirewound Resistors - Through Hole G204 100R 5% RC R88 | 0 |
|
$0.7980 / $1.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.7940 | Buy Now |
Part Details for G24071931000JIC000
G24071931000JIC000 CAD Models
G24071931000JIC000 Part Data Attributes
|
G24071931000JIC000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G24071931000JIC000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 100ohm, 350V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON FLAMMABLE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 20.5 mm | |
Package Style | Axial | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for G24071931000JIC000
This table gives cross-reference parts and alternative options found for G24071931000JIC000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G24071931000JIC000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G24071931000JFC000 | Vishay Intertechnologies | $1.3135 | Fixed Resistor, Wire Wound, 7W, 100ohm, 350V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL | G24071931000JIC000 vs G24071931000JFC000 |
G24071931000J7B000 | Vishay Intertechnologies | $1.3532 | Fixed Resistor, Wire Wound, 7W, 100ohm, 350V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL | G24071931000JIC000 vs G24071931000J7B000 |