There are no models available for this part yet.
Overview of G22KP-YC by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G22KP-YC by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ5190
|
Newark | Process Sealed Ultra-Miniature Rocker |Nkk Switches G22KP-YC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $11.2200 | Buy Now | |
DISTI #
3937-G22KP-YC-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$8.2546 / $12.2200 | Buy Now | |
DISTI #
G22KP-YC-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5000 | Buy Now | |
DISTI #
633-G22KP-YC
|
Mouser Electronics | Rocker Switches G THRU HOLE MOUNT ROCKER RoHS: Compliant | 0 |
|
$7.5000 / $7.9600 | Order Now | |
DISTI #
71935332
|
RS | Rocker Switch, Sealed, Miniature, DPDT, ON-NONE-ON, PC Terminal, Red Cap,0.4A, 28VAC/D | NKK Switches G22KP-YC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7900 / $8.1600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$5.3300 | Buy Now | ||
DISTI #
G22KP-YC
|
TTI | Rocker Switches G THRU HOLE MOUNT ROCKER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.0100 / $7.8700 | Buy Now | |
Powell Electronics | PROCESS SEALED ULTRA-MINIATURE ROCKER Min Qty: 1 | 35 |
|
$4.5400 / $6.7200 | Buy Now |
CAD Models for G22KP-YC by NKK Switches
Part Data Attributes for G22KP-YC by NKK Switches
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES OF AMERICA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
JESD-609 Code
|
e4
|
Manufacturer Series
|
G
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
Gold (Au)
|