Part Details for G22F0101100S1HR by Amphenol Corporation
Overview of G22F0101100S1HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G22F0101100S1HR | Amphenol Communications Solutions | Box Header 1.27mm Pitch*1.27mm Row STR Surfacemount, 2x5Pin, G/F, LCP, W=5.0mm, 5.6mm_5.5mm, T&R W/CAP, Halogen Free |
Price & Stock for G22F0101100S1HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G22F0101100S1HR
|
Avnet Americas | Connector Wire to Board Header 10 Position Solder Straight Surface Mount - Tape and Reel (Alt: G22F0101100S1HR) Min Qty: 6400 Package Multiple: 6400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G22F0101100S1HR
|
Mouser Electronics | Headers & Wire Housings Box Header 1.27mm*1.27mm Pitch STR SMT,2x5Pin,G/F,LCP,W=5.0mm,5.6mm_5.5mm,T&R W/CAP,Halogen Free | 0 |
|
$0.5020 | Order Now |