Part Details for G22F0061100S1HR by Amphenol Corporation
Overview of G22F0061100S1HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G22F0061100S1HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G22F0061100S1HR
|
Avnet Americas | BOX HEADER 1.27MM*1.27MM PITCH STR SMT, 2X2PIN,MATTE TIN,LCP, W=5.0MM,5.6MM_5.5MM, T&R W/CAP, HALOGEN FREE (Alt: G22F0061100S1HR) Min Qty: 6400 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
523-G22F0061100S1HR
|
Mouser Electronics | Headers & Wire Housings Box Header 1.27mm*1.27mm Pitch STR SMT, 2x2PIN,Matte Tin,LCP, W=5.0mm,5.6mm_5.5mm, T&R W/CAP, HALOGEN FREE | 0 |
|
$0.3680 / $0.3770 | Order Now |