-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Process Sealed Ultra-Miniature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 3.80mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Process Sealed; Rating: 0.4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9725
|
Newark | Switch, Toggle, Dpdt, 0.1A, 28Vac, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Series G Series, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G22AH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $11.5700 | Buy Now |
DISTI #
360-3253-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
297 In Stock |
|
$4.9973 / $7.5800 | Buy Now |
DISTI #
633-G22AH
|
Mouser Electronics | Toggle Switches ON-NONE-ON DPDT RoHS: Compliant | 113 |
|
$4.9900 / $7.3000 | Buy Now |
DISTI #
70365510
|
RS | Switch, Sealed, Toggle, DPDT, ON-NONE-ON,.150 Column Actuator,0.4A,28VAC/DC, R/A PC | NKK Switches G22AH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 / $7.4600 | RFQ |
|
Future Electronics | G Series Ultra Mini DPDT On-None-On Right Angle Through Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks Container: Box | 0Box |
|
$5.5900 / $5.8400 | Buy Now |
DISTI #
G22AH
|
TTI | Toggle Switches ON-NONE-ON DPDT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.5600 / $7.1200 | Buy Now |
DISTI #
G22AH
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 0.1A/28VAC, 0.1A/28VDC, THT Min Qty: 1 | 0 |
|
$4.0300 / $5.2100 | RFQ |
|
Powell Electronics | PROCESS SEALED ULTRA-MINIATURE TOGGLE Min Qty: 1 | 587 |
|
$4.6800 / $6.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G22AH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G22AH
NKK Switches
Process Sealed Ultra-Miniature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 3.80mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | ROUND TYPE | |
Body Breadth | 8.82 mm | |
Body Height | 4.9 mm | |
Body Length or Diameter | 7.8 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.063 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.102 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | SOLVENT |