Part Details for G226 by MicroPower Direct LLC
Overview of G226 by MicroPower Direct LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG226K34432ER | Amphenol Communications Solutions | RJMG 2x6 1000 base-T, with led | |
RJMG226K344C4ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 2x6 with leds | |
RJMG226K311C4ER | Amphenol Communications Solutions | RJMG 2x6 1000 base-T, with led |
Part Details for G226
G226 CAD Models
G226 Part Data Attributes
|
G226
MicroPower Direct LLC
Buy Now
Datasheet
|
Compare Parts:
G226
MicroPower Direct LLC
Analog Circuit
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROPOWER DIRECT | |
Package Description | DIP-14/6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-T6 | |
Length | 20.32 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 7.1 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 80 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.992 W | |
Trim/Adjustable Output | NO | |
Width | 10.2 mm |