Part Details for G2216 by TDK Epcos
Overview of G2216 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078991-G22-16ULF | Amphenol Communications Solutions | Minitek®, Wire to Board, 2.00mm (0,079in), Eject Latch Vertical Header, Through Hole, Double Row, 16 positions |