Part Details for G22041434700JD1000 by Vishay Intertechnologies
Results Overview of G22041434700JD1000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G22041434700JD1000 Information
G22041434700JD1000 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for G22041434700JD1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G22041434700JD1000
|
Avnet Americas | G202 470R 5% R1 R53 - Tape and Reel (Alt: G22041434700JD1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2405 / $0.3371 | Buy Now |
DISTI #
G22041434700JD1000
|
Avnet Abacus | G202 470R 5 R1 R53 (Alt: G22041434700JD1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G22041434700JD1000
G22041434700JD1000 CAD Models
G22041434700JD1000 Part Data Attributes
|
G22041434700JD1000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G22041434700JD1000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 470ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | NON FLAMMABLE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.7 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 40 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for G22041434700JD1000
This table gives cross-reference parts and alternative options found for G22041434700JD1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G22041434700JD1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G202470R5%R1R73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 4W, 470ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, | G22041434700JD1000 vs G202470R5%R1R73 |
G22041434700J4C000 | Vishay Intertechnologies | $1.0726 | Fixed Resistor, Wire Wound, 4W, 470ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL | G22041434700JD1000 vs G22041434700J4C000 |
G22041434700JF1000 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 4W, 470ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL | G22041434700JD1000 vs G22041434700JF1000 |
G22041434700J2C000 | Vishay Intertechnologies | $1.0726 | Fixed Resistor, Wire Wound, 4W, 470ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL | G22041434700JD1000 vs G22041434700J2C000 |
G22041434700JD1000 | Vishay Draloric | Check for Price | RESISTOR, WIRE WOUND, 4 W, 5 %, 180 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | G22041434700JD1000 vs G22041434700JD1000 |