Part Details for G20H100CTFW by Diodes Incorporated
Overview of G20H100CTFW by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G20H100CTFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-G20H100CTFW-ND
|
DigiKey | DIODE ARR SCHOTT 100V ITO220AB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
50 In Stock |
|
$0.2497 / $0.5300 | Buy Now |
DISTI #
G20H100CTFW
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin TO-220AB FP Tube - Rail/Tube (Alt: G20H100CTFW) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 3350 Factory Stock |
|
$0.1981 / $0.2341 | Buy Now |
DISTI #
621-G20H100CTFW
|
Mouser Electronics | Schottky Diodes & Rectifiers Trench Schottky Rectifier Gen II ITO-220S TUBE 50PCS RoHS: Compliant | 50 |
|
$0.2490 / $0.5300 | Buy Now |
|
Future Electronics | Trench Schottky Rectifier Gen II ITO-220S TUBE 50PCS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.2400 / $0.2850 | Buy Now |
Part Details for G20H100CTFW
G20H100CTFW CAD Models
G20H100CTFW Part Data Attributes
|
G20H100CTFW
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
G20H100CTFW
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220(S)AB, TO-220ABFP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ITO-220(S)AB, TO-220ABFP, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 4 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |