-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7119
|
Newark | Bright Nickel Chrome Finish Steel Wire Guard, For 205Mm Fans |Orion Fans G205-8D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 / $7.5600 | Buy Now |
DISTI #
1053-1780-ND
|
DigiKey | FAN GUARD 205MM Min Qty: 1 Lead time: 19 Weeks Container: Box |
111 In Stock |
|
$4.9250 / $6.8300 | Buy Now |
DISTI #
670-G205-8D
|
Mouser Electronics | Fan Accessories Fan Finger Guard for 205mm Fan, Bright Basic Wire, Bright Nickel Chrome RoHS: Compliant | 5 |
|
$4.9200 / $6.8300 | Buy Now |
DISTI #
71085151
|
RS | Fan Guard, Accessory, Metal,205mm | Orion Fans G205-8D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$6.2200 / $6.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.0400 | Buy Now |
|
Onlinecomponents.com | Steel Wire Guard - For 205mm Fans RoHS: Compliant | 0 |
|
$4.4900 / $7.4400 | Buy Now |
|
Neutron USA | Fan Accessories Fan Guard for 205mm Fan, Bright Basic Wire, Bright Nickel Chrome | 0 |
|
$48.8300 | Buy Now |
DISTI #
10142450
|
TestEquity LLC | Orion Fans G205-8D Steel Wire Guard, Bright Nickel Chrome, For 205mm Fans | 0 |
|
$6.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy