Part Details for G2003/4-NA003 by Alpha Wire
Overview of G2003/4-NA003 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 3ft | |
MP-5ERJ45UNNA-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 3ft | |
HSG2003 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier |
Price & Stock for G2003/4-NA003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Natural - 76.2m (250ft)/Spool RoHS: Compliant |
1 Partner Stock |
|
$3,015.1400 / $3,271.6300 | Buy Now |
|
Master Electronics | Natural - 76.2m (250ft)/Spool RoHS: Compliant |
1 Partner Stock |
|
$3,015.1400 / $3,271.6300 | Buy Now |