Part Details for G200-25 by Orion Fans
Overview of G200-25 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G200-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2669
|
Newark | Impeller Grille, 200Mm X 25Mm, Of Motor, Accessory Type:Impeller Grille, For Use With:Orion Oam Open Frame Motor Series, Product Range:- Rohs Compliant: Yes |Orion Fans G200-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.7000 | Buy Now |
DISTI #
1053-G200-25-ND
|
DigiKey | IMPELLER GRILLE 200MM Min Qty: 1 Lead time: 19 Weeks Container: Box |
100 In Stock |
|
$5.7225 / $7.2100 | Buy Now |
DISTI #
670-G200-25
|
Mouser Electronics | Fan Accessories Impeller Grille for OAM Open Frame Motor Series, 200mm RoHS: Compliant | 98 |
|
$5.3900 / $7.2300 | Buy Now |
DISTI #
73548716
|
RS | Impeller Grille, For OAM Open Frame Motor, 200mm | Orion Fans G200-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 50 |
|
$6.5600 / $7.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.3200 | Buy Now |
|
Onlinecomponents.com | Impeller Grille - 200mm RoHS: Compliant | 0 |
|
$4.7400 / $7.8600 | Buy Now |
|
Neutron USA | Fan Accessories Impeller Grille for OAM Open Frame Motor Series, 200mm | 50 |
|
$34.9900 | Buy Now |