Part Details for G200-0AG-028B by LEDtronics Inc
Overview of G200-0AG-028B by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7402-8BRIZ | Analog Devices | Isolated 16Bit SigmaDelta ADC | |
AD7402-8BRIZ-RL | Analog Devices | Isolated 16Bit SigmaDelta ADC | |
ADUM7702-8BRIZ-RL | Analog Devices | +/- 50mV low power ISO ADC |
Part Details for G200-0AG-028B
G200-0AG-028B CAD Models
G200-0AG-028B Part Data Attributes
|
G200-0AG-028B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
G200-0AG-028B
LEDtronics Inc
Single Color LED, Aqua Green, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AQUA GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 7000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 17 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 120 deg |