Part Details for G20-7100 by Twin Industries
Overview of G20-7100 by Twin Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G20-7100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2916
|
Newark | Box W/ Prototyping Board, Fr4, Board Type:Prototype Board, With Box, Board Material:Epoxy Glass Composite, Hole Diameter:1.07Mm, External Height:-, External Width:-, Board Thickness:1.57Mm |Twin Industries G20-7100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $9.0800 | Buy Now |
DISTI #
438-1167-ND
|
DigiKey | BOX ABS GRAY 3.5"L X 3.5"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$8.3536 / $9.0800 | Buy Now |
DISTI #
589-G20-7100
|
Mouser Electronics | PCBs & Breadboards Gray ABS Plastic Project Box with matching non-plated protoboard, FR4 0.062". Box Dim = 3.5" x 3.5" x 2.2" RoHS: Compliant | 0 |
|
$8.3500 / $9.0800 | Order Now |
DISTI #
V99:2348_19558243
|
Arrow Electronics | Gray ABS Plastic Project Box with matching non-plated protoboard, FR4 0.062". Box Dim = 3.5" x 3.5" x 2.2" RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$0.4825 / $9.0800 | Buy Now |
DISTI #
71038535
|
RS | Gray ABS project box with matching non-plated PCB. Box = 3.5 | Twin Industries G20-7100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1400 | RFQ |
DISTI #
26703423
|
Verical | Gray ABS Plastic Project Box with matching non-plated protoboard, FR4 0.062". Box Dim = 3.5" x 3.5" x 2.2" RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 44 |
|
$9.0800 | Buy Now |