Part Details for G2-AB01 by Crydom Inc
Overview of G2-AB01 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR5AS-12A#B01 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use, MP-3A, /Tube | |
MSPEC6P2AB010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on one end and Pigtail on other end, 2.0m | |
54202-T0803AB01LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for G2-AB01
G2-AB01 CAD Models
G2-AB01 Part Data Attributes
|
G2-AB01
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
G2-AB01
Crydom Inc
Transistor Output SSR, 2-Channel, 3750V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 24 Ω | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for G2-AB01
This table gives cross-reference parts and alternative options found for G2-AB01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2-AB01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | G2-AB01 vs G2-1A02-TT |
OCM429LDF | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G2-AB01 vs OCM429LDF |
OCM439CLF | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G2-AB01 vs OCM439CLF |
OCM436DPF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G2-AB01 vs OCM436DPF |
OCM242DPF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G2-AB01 vs OCM242DPF-R2 |
LAA127 | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | G2-AB01 vs LAA127 |
LCA125 | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | IXYS Corporation | G2-AB01 vs LCA125 |
OCM409LDF-R2 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G2-AB01 vs OCM409LDF-R2 |
OCM212DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G2-AB01 vs OCM212DPF-R1 |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | G2-AB01 vs G3VM-62J1 |