Part Details for G2-2A03 by Crydom Inc
Overview of G2-2A03 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G2-2A03
G2-2A03 CAD Models
G2-2A03 Part Data Attributes:
|
G2-2A03
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
G2-2A03
Crydom Inc
Transistor Output SSR, 2-Channel, 3750V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 8 Ω | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for G2-2A03
This table gives cross-reference parts and alternative options found for G2-2A03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2-2A03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G2-2A03 vs OCM446LDF |
OCM416LDF-R2 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G2-2A03 vs OCM416LDF-R2 |
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | G2-2A03 vs OCM217CLF-R2 |
OCM437LD | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G2-2A03 vs OCM437LD |
LH1522AB | Solid State Relay, 2-Channel, 3800V Isolation | LSI Corporation | G2-2A03 vs LH1522AB |
OCM242CLF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G2-2A03 vs OCM242CLF-R2 |
LCA710L | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY | IXYS Integrated Circuits Division | G2-2A03 vs LCA710L |
OCM222LDF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G2-2A03 vs OCM222LDF-R1 |
OCM427DP | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G2-2A03 vs OCM427DP |
LBA127L | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | G2-2A03 vs LBA127L |