Part Details for G1X1.5BL6 by Panduit Corp
Overview of G1X1.5BL6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1X1.5BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1987
|
Newark | Duct, Slotted G Type, 1.26"w X 1.62", Pvc, External Height - Metric:41.1Mm, External Width - Metric:32Mm, Length - Metric:1.83M, External Height - Imperial:1.62", External Width - Imperial:1.26", Length - Imperial:6Ft Rohs Compliant: Yes |Panduit G1X1.5BL6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 150 |
|
$6.4100 / $7.4700 | Buy Now |
DISTI #
298-18335-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
82 In Stock |
|
$38.3234 / $44.5000 | Buy Now |
DISTI #
G1X1.5BL6
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Black - Shrink Tubing that comes in 4ft sticks (Alt: G1X1.5BL6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$4.9889 | Buy Now |
DISTI #
644-G1X1.5BL6-1
|
Mouser Electronics | Wire Ducting & Raceways SLOTTED DUCT PVC 1 Sold per foot RoHS: Compliant | 0 |
|
$5.9900 / $6.7700 | Order Now |
DISTI #
70333516
|
RS | Type F Slotted Duct, PVC, 1" x 1.5" x 6, No Cover, Panduct PanelMax Series | Panduit G1X1.5BL6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$6.2700 / $6.7400 | RFQ |
DISTI #
PANG1X1.5BL6
|
Heilind Electronics | Slotted Duct, PVC,1X1.5X6',BLK | Americas - 0 in Stock |
|
$6.2769 / $6.5807 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger - Black - 1"W x 1.5"H - 6' Length - LF PVC RoHS: Compliant |
498 In Stock |
|
$7.3000 / $10.6600 | Buy Now |
DISTI #
51642821
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Black RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 1505 | Americas - 498 |
|
$8.8485 / $13.7371 | Buy Now |
DISTI #
000000000001184590
|
Sager | Wire Ducting & Raceways SLOTTED DUCT PVC 1 Sold per foot Min Qty: 120 | 0 |
|
$4.9800 / $5.2300 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Wide Finger - Black - 1"W x 1.5"H - 6' Length - LF PVC RoHS: Compliant |
498 In Stock |
|
$7.3000 / $10.6600 | Buy Now |
Part Details for G1X1.5BL6
G1X1.5BL6 CAD Models
G1X1.5BL6 Part Data Attributes
|
G1X1.5BL6
Panduit Corp
Buy Now
|
Compare Parts:
G1X1.5BL6
Panduit Corp
|
Samacsys Manufacturer | Panduit |