Part Details for G1V(A)14C by Shindengen Electronic Manufacturing Co Ltd
Overview of G1V(A)14C by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for G1V(A)14C
G1V(A)14C CAD Models
G1V(A)14C Part Data Attributes:
|
G1V(A)14C
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G1V(A)14C
Shindengen Electronic Manufacturing Co Ltd
SIDAC, 150V V(BO) Max, AX06, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | AXIAL RECTIFIER | |
Package Description | LONG FORM, O-XALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | AX06 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 150 V | |
Breakover Voltage-Min | 130 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 60 mA | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | SIDAC |