Part Details for G1SM-1517-25 by igus Inc
Overview of G1SM-1517-25 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1517-E | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 20A 250Mohm To-3P | |
93111-517LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 34 positions, 2.54mm (.100in) Pitch. | |
51915-176LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 12P Right Angle Receptacle. |
Price & Stock for G1SM-1517-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G1SM-1517-25
|
TME | Bearing: sleeve bearing, Øout: 17mm, Øint: 15mm, L: 25mm, dark grey Min Qty: 1 | 0 |
|
$2.6300 / $3.4900 | RFQ |