Part Details for G1G160-BH39-52 by ebm-papst
Overview of G1G160-BH39-52 by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for G1G160-BH39-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G1G160-BH39-52
|
Avnet Americas | DC Blower Ball Bearing 48V 2.9A 105W 1750RPM Flange Mount - Bulk (Alt: G1G160-BH39-52) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5912-G1G160-BH39-52
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal Blower, 160mm, 48VDC, 105W, 1750RPM, Ball Bearing RoHS: Compliant | 0 |
|
$409.2200 | Order Now |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 48V 36V to 57V RoHS: Compliant | 0 |
|
$446.3100 / $472.3900 | Buy Now |
|
Master Electronics | DC Blower Centrifugal Ball Bearing 48V 36V to 57V RoHS: Compliant | 0 |
|
$446.3100 / $472.3900 | Buy Now |
Part Details for G1G160-BH39-52
G1G160-BH39-52 CAD Models
G1G160-BH39-52 Part Data Attributes
|
G1G160-BH39-52
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
G1G160-BH39-52
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: EN; UL | |
Approvals | CSA; EAC | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 130 mm | |
Length | 226.8 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2.9 A | |
Rated Power | 105 W | |
Rated Voltage | 48 V | |
Speed | 1750 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 2600 g | |
Width | 262 mm |